PROD Tech PBBHAQ2012H-601T20
| Manufacturer | PROD TechAsian Brands |
| MPN | PBBHAQ2012H-601T20 |
| LCSC Part # | C46550600 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The inductor part number coding rules are as follows: the category code indicates the product series, the size series indicates the package dimensions, the impedance value indicates the inductance characteristics, and the rated current indicates the maximum operating current. Package dimensions provide physical specifications in millimeters. The product structure is wire-wound inductor. Recommended reflow soldering profiles are provided for different size series (0603 to 2012). The typical peel force for carrier tape packaging is 20g~120g. Packaging quantities include minimum reel quantity, inner box quantity, and outer carton quantity.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0216 | $ 0.43 |
| 200+ | $ 0.0168 | $ 3.36 |
| 600+ | $ 0.0141 | $ 8.46 |
| 4,000+ | $ 0.0125 | $ 50.00 |
| 8,000+ | $ 0.0111 | $ 88.80 |
| 20,000+ | $ 0.0104 | $ 208.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The inductor part number coding rules are as follows: the category code indicates the product series, the size series indicates the package dimensions, the impedance value indicates the inductance characteristics, and the rated current indicates the maximum operating current. Package dimensions provide physical specifications in millimeters. The product structure is wire-wound inductor. Recommended reflow soldering profiles are provided for different size series (0603 to 2012). The typical peel force for carrier tape packaging is 20g~120g. Packaging quantities include minimum reel quantity, inner box quantity, and outer carton quantity.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



