Heat Sinks 19×13.6×10.1mm
| Manufacturer | XSDAsian Brands |
| MPN | 19*13.6*10.1 |
| LCSC Part # | C4655 |
| Packaging | - |
| Customer # | |
| Key Attributes | 19*13.6*10.1MM Heat Sinks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | White | |
| ProductSize | 19*13.6*10.1MM | |
| SurfaceTreatment | Natural Color Washed White | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| MaterialQuality | - | |
| NumberOfTeeth | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0674 | $ 0.34 |
| 50+ | $ 0.0633 | $ 3.17 |
| 1,000+ | $ 0.053 | $ 53.00 |
| 5,000+ | $ 0.0509 | $ 254.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Heat Sinks | |
| Manufacturer | XSD | |
| Packaging | - | |
| NumberOfHoles | - | |
| WorkingTemperature | - | |
| Shape | - | |
| type | - | |
| Colour | White | |
| ProductSize | 19*13.6*10.1MM | |
| SurfaceTreatment | Natural Color Washed White | |
| Thermal conductivity | - | |
| SpringBuckle | - | |
| MaterialQuality | - | |
| NumberOfTeeth | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



