LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05FA7---6K8 product image
  • CR-05FA7---6K8 thumbnail 1
  • CR-05FA7---6K8 thumbnail 2
  • CR-05FA7---6K8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-05FA7---6K8RoHS

Manufacturer
VikingAsian Brands
MPN
CR-05FA7---6K8
LCSC Part #
C465484
Packaging
0805
Customer #
Key Attributes
RES 6.8kΩ ±1% 125mW 0805
Datasheetpdf iconViking CR-05FA7---6K8
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0048$ 0.48
1,000+$ 0.0037$ 3.70
5,000+$ 0.0031$ 15.50
10,000+$ 0.0027$ 27.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0022$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece