LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-05FA7--4K32 product image
  • CR-05FA7--4K32 thumbnail 1
  • CR-05FA7--4K32 thumbnail 2
  • CR-05FA7--4K32 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-05FA7--4K32RoHS

Manufacturer
VikingAsian Brands
MPN
CR-05FA7--4K32
LCSC Part #
C465483
Packaging
0805
Customer #
Key Attributes
RES 4.32kΩ ±1% 125mW 0805
Datasheetpdf iconViking CR-05FA7--4K32
In-Stock: 5,200
5,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0024$ 2.40
5,000+$ 0.002$ 10.00
10,000+$ 0.0018$ 18.00
50,000+$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance4.32kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece