LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HI-LINK HLK-10M09 product image
  • HLK-10M09 thumbnail 1
  • HLK-10M09 thumbnail 2
  • HLK-10M09 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HI-LINK HLK-10M09RoHS

Manufacturer
HI-LINKAsian Brands
MPN
HLK-10M09
LCSC Part #
C465405
Packaging
DIP,46.9x27.8mm
Customer #
Key Attributes
10W Ultra-small Series Module Power Supply
Datasheetpdf iconHI-LINK HLK-10M09
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4477$ 3.45
10+$ 2.9728$ 29.73
32+$ 2.5141$ 80.45
96+$ 2.2292$ 214.00
512+$ 2.0973$ 1073.82
992+$ 2.0377$ 2021.40
Standard Packaging32/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerHI-LINK
PackagingDIP,46.9x27.8mm
Quiescent Dissipation0.1W
Height21.8mm
Ripple Noise120mVp-p
Capacitive Load(Max)-
output voltage9V
Isolation Voltage(Vrms)3kV
Output Power10W
Voltage - Input(DC)70V~350V;85VAC~264VAC
Switching Frequency-
type-
Output current (maximum value)1.1A
Operating Temperature Range-25℃~+60℃
Length46.9mm
Output Voltage Accuracy-
Width27.8mm
Number of Outputs-
Conversion Efficiency80%
Conversion TypeAC/DC-DC
FeaturesShort Circuit Protection;Over Current Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging32
Sales UnitPiece

Introduction

AI Translation

The 10W ultra-small series module power supply is a small-volume, high-efficiency AC DC power module supply. It has the advantages of global input voltage range, low temperature rise, low power consumption, high efficiency, high reliability and high safety isolation. It has been widely used in smart home, automation control, communications equipment, instrumentation and other industries.

Features

AI Translation
  • Ultra-thin, ultra-small, smallest volume
  • Global universal input voltage (90~265Vac)
  • Low power consumption, green environmental protection, no-load loss<0.1W
  • Low ripple, low noise
  • High output short circuit and over-current protection and self recovery
  • High efficiency, high power density
  • Input and output isolation voltage 3000Vac
  • 100% full load aging and testing
  • High reliability, long life design, continuous working time is greater than 100,000 hours
  • Meet UL, CE requirements; product design to meet EMC and safety testing requirement
  • Using high-quality environmentally friendly waterproof plastic potting, moisture, vibration, water and dust to meet IP65 standards
  • Economic solutions, cost-effective
  • Work without external circuit

Applications

AI Translation
  • Smart home
  • Automation control
  • Communications equipment
  • Instrumentation