LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XSD 20*15*20 product image
  • 20*15*20 thumbnail 1
  • 20*15*20 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Heat Sinks 20×15×20mm

Manufacturer
XSDAsian Brands
MPN
20*15*20
LCSC Part #
C4654
Packaging
-
Customer #
Key Attributes
20*15*20MM Heat Sinks
Datasheetpdf iconXSD 20*15*20

Products Specifications

Show similar products (0) >
TypeDescription
CategoryFans, Thermal Management, HVAC/Heat Sinks
ManufacturerXSD
Packaging-
NumberOfHoles-
WorkingTemperature-
Shape-
Specifications-
type-
ColourWhite
ProductSize20*15*20MM
SurfaceTreatmentNatural Color Washed White
Thermal conductivity-
SpringBuckle-
MaterialQuality6063-T5 aluminum
Flame retardant-
NumberOfTeeth-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging220
Sales UnitPiece
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1809$ 0.90
50+$ 0.1697$ 8.49
1,100+$ 0.1419$ 156.09
5,060+$ 0.1363$ 689.68
Standard Packaging220/Full Bag
Better price for more quantity?
$