LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A2005WV-02P product image
  • A2005WV-02P thumbnail 1
  • A2005WV-02P thumbnail 2
  • A2005WV-02P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Joint Tech Elec A2005WV-02PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2005WV-02P
LCSC Part #
C465393
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2mm
Datasheetpdf iconJoint Tech Elec A2005WV-02P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.44
100+$ 0.0353$ 3.53
300+$ 0.0308$ 9.24
1,000+$ 0.0274$ 27.40
5,000+$ 0.0247$ 123.50
10,000+$ 0.0233$ 233.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingThrough Hole,P=2mm
Reference Series-
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Pitch2mm
Number of PINs Per Row2
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.