JSMSEMI BFG520/X(ON4973)
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BFG520/X(ON4973) |
| LCSC Part # | C46538656 |
| Package | SOT-143B |
| Customer # | |
| Key Attributes | TRANS 15V 70mA SOT-143B |
| Description | Bipolar (BJT) Transistor 15V 70mA 9GHz Surface Mount SOT-143B |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-143B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
450
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.145 | $ 0.73 |
50+ | $ 0.1128 | $ 5.64 |
150+ | $ 0.099 | $ 14.85 |
500+ | $ 0.0818 | $ 40.90 |
3,000+ | $ 0.078 | $ 234.00 |
6,000+ | $ 0.0734 | $ 440.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$