KNSCHA 118EC464
| Manufacturer | KNSCHAAsian Brands |
| MPN | 118EC464 |
| LCSC Part # | C46528116 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 270uF ±20% 35V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D10xL10.5mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 35V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+135℃ | |
| Pin Spacing | 4.7mm | |
| Ripple Current | 2A@100kHz | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,326
2,326 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4659$ 0.2330 | $ 0.23 |
| 10+ | $ 0.4181$ 0.2091 | $ 2.09 |
| 30+ | $ 0.3941$ 0.1971 | $ 5.91 |
| 100+ | $ 0.3702$ 0.1851 | $ 18.51 |
| 500+ | $ 0.3558$ 0.1779 | $ 88.95 |
| 1,000+ | $ 0.3494$ 0.1747 | $ 174.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



