KNSCHA 118EC428
| Manufacturer | KNSCHAAsian Brands |
| MPN | 118EC428 |
| LCSC Part # | C46528080 |
| Packaging | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 330uF ±20% 25V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D8xL10mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 3.1mm | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,385
2,385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2318$ 0.1159 | $ 0.58 |
| 50+ | $ 0.205$ 0.1025 | $ 5.13 |
| 150+ | $ 0.1935$ 0.0968 | $ 14.52 |
| 500+ | $ 0.1791$ 0.0896 | $ 44.80 |
| 2,500+ | $ 0.1727$ 0.0864 | $ 216.00 |
| 5,000+ | $ 0.1689$ 0.0845 | $ 422.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D8xL10mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 3.1mm | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



