KNSCHA 118EC427
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 118EC427 |
| LCSC Part # | C46528079 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 220uF ±20% 25V SMD |
| Description | 220uF 25V Aluminum - Polymer Capacitors 4000hrs@105℃ Surface Mount D8xL10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,460
3,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.292 $ 0.1460 | $ 0.73 |
50+ | $ 0.236 $ 0.1180 | $ 5.90 |
150+ | $ 0.212 $ 0.1060 | $ 15.90 |
500+ | $ 0.182 $ 0.0910 | $ 45.50 |
2,500+ | $ 0.1687 $ 0.0844 | $ 211.00 |
5,000+ | $ 0.1607 $ 0.0804 | $ 402.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$