KNSCHA 118EC423
| Manufacturer | KNSCHAAsian Brands |
| MPN | 118EC423 |
| LCSC Part # | C46528075 |
| Packaging | SMD,D10xL12.8mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 100uF ±20% 63V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D10xL12.8mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 12.8mm | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Pin Spacing | 4.7mm | |
| Ripple Current | 3.2A@100kHz | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 773
773 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6223$ 0.3112 | $ 0.31 |
| 10+ | $ 0.5585$ 0.2793 | $ 2.79 |
| 30+ | $ 0.5265$ 0.2633 | $ 7.90 |
| 100+ | $ 0.4946$ 0.2473 | $ 24.73 |
| 450+ | $ 0.4771$ 0.2386 | $ 107.37 |
| 900+ | $ 0.4659$ 0.2330 | $ 209.70 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



