MiRelay MRS09-M12-1A-1-B-3
| Manufacturer | MiRelayAsian Brands |
| MPN | MRS09-M12-1A-1-B-3 |
| LCSC Part # | C46527090 |
| Packaging | - |
| Customer # | |
| Key Attributes | Interlock Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Interlock Switches | |
| Manufacturer | MiRelay | |
| Packaging | - | |
| Contact Resistance | 150mΩ | |
| Switching Voltage | 180V | |
| Operation Time | 700us | |
| Breakdown Voltage | 250V | |
| Switching Current | 500mA | |
| Maximum Load Current | 1.25A | |
| Operating Temperature | -30℃~+80℃ | |
| Contact Condition | Normally open type | |
| Switching Power | 50us;10W | |
| Sensitivity AT | 10~15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4203 | $ 11.42 |
| 10+ | $ 10.8805 | $ 108.81 |
| 30+ | $ 9.9453 | $ 298.36 |
| 100+ | $ 9.1293 | $ 912.93 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Interlock Switches | |
| Manufacturer | MiRelay | |
| Packaging | - | |
| Contact Resistance | 150mΩ | |
| Switching Voltage | 180V | |
| Operation Time | 700us | |
| Breakdown Voltage | 250V | |
| Switching Current | 500mA | |
| Maximum Load Current | 1.25A | |
| Operating Temperature | -30℃~+80℃ | |
| Contact Condition | Normally open type | |
| Switching Power | 50us;10W | |
| Sensitivity AT | 10~15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



