GR 74LVC1G09CT05ARCQ
| Manufacturer | GRAsian Brands |
| MPN | 74LVC1G09CT05ARCQ |
| LCSC Part # | C46527071 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-lnput Positive-AND Gate With Open-Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SC-70-5 | |
| Input Logic Level - High | - | |
| Features | Local shutdown mode | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 90mV;100mV;150mV;250mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G09 is designed for 1.65V to 5.5V VCC operation. It is a single 2-input AND gate with open-drain output. It performs the Boolean function Y = A AND B or Y = NOT (A OR B) (positive logic). For digital operation, this device requires an external pull-up resistor to establish a logic HIGH level.
Features
AI Translation
- 5V VCC operation supported
- Inputs and open-drain outputs accept up to 5.5V
- Low power consumption, maximum ICC of 10 μA
- Output drive capability of ±24mA (VCC=3.3V)
- Ioff supports partial power-down mode
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315$ 0.0284 | $ 0.57 |
| 200+ | $ 0.0246$ 0.0222 | $ 4.44 |
| 600+ | $ 0.0207$ 0.0187 | $ 11.22 |
| 3,000+ | $ 0.0184$ 0.0166 | $ 49.80 |
| 9,000+ | $ 0.0164$ 0.0148 | $ 133.20 |
| 21,000+ | $ 0.0153$ 0.0138 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SC-70-5 | |
| Input Logic Level - High | - | |
| Features | Local shutdown mode | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 90mV;100mV;150mV;250mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G09 is designed for 1.65V to 5.5V VCC operation. It is a single 2-input AND gate with open-drain output. It performs the Boolean function Y = A AND B or Y = NOT (A OR B) (positive logic). For digital operation, this device requires an external pull-up resistor to establish a logic HIGH level.
Features
AI Translation
- 5V VCC operation supported
- Inputs and open-drain outputs accept up to 5.5V
- Low power consumption, maximum ICC of 10 μA
- Output drive capability of ±24mA (VCC=3.3V)
- Ioff supports partial power-down mode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



