GR 74LVC1G08CT05ARCQ
| Manufacturer | GRAsian Brands |
| MPN | 74LVC1G08CT05ARCQ |
| LCSC Part # | C46527069 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-lnput Positive-AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SC-70-5 | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2.1V | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | - | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input AND gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G08 device performs the Boolean function Y = A AND B or Y = NOT(NOT A OR NOT B) in positive logic. This CMOS device features high output drive capability while maintaining low quiescent power consumption over a wide VCC operating range.
Features
AI Translation
- 5V VCC operation
- Inputs accept up to 5.5V
- Down-translation to VCC capability
- Low power consumption, max ICC of 10μA
- ±24mA output drive at 3.3V
- Ioff supports hot-plug, partial power-down, and back-drive protection
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0325$ 0.0293 | $ 0.59 |
| 200+ | $ 0.0255$ 0.0230 | $ 4.60 |
| 600+ | $ 0.0216$ 0.0195 | $ 11.70 |
| 3,000+ | $ 0.0192$ 0.0173 | $ 51.90 |
| 9,000+ | $ 0.0172$ 0.0155 | $ 139.50 |
| 21,000+ | $ 0.0161$ 0.0145 | $ 304.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SC-70-5 | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2.1V | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | - | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input AND gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G08 device performs the Boolean function Y = A AND B or Y = NOT(NOT A OR NOT B) in positive logic. This CMOS device features high output drive capability while maintaining low quiescent power consumption over a wide VCC operating range.
Features
AI Translation
- 5V VCC operation
- Inputs accept up to 5.5V
- Down-translation to VCC capability
- Low power consumption, max ICC of 10μA
- ±24mA output drive at 3.3V
- Ioff supports hot-plug, partial power-down, and back-drive protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



