GR 74LVC1G00LT05ARCQ
| Manufacturer | GRAsian Brands |
| MPN | 74LVC1G00LT05ARCQ |
| LCSC Part # | C46527064 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - High | 1.7V | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 4.2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 250mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input NAND gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G00 performs the Boolean function Y = A·B (overline) or Y = Ā + B̄ in positive logic. This CMOS device delivers high output drive capability across a wide VCC operating range while maintaining low quiescent power consumption.
Features
AI Translation
- 5V VCC operation
- Inputs accept up to 5.5V
- Down-level translation to VCC
- Low power consumption, max Icc of 10μA
- ±24 mA output drive capability at 3.3V
- Ioff supports hot-plug, partial power-down, and back-drive protection
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0319 | $ 0.64 |
| 200+ | $ 0.0248 | $ 4.96 |
| 600+ | $ 0.0209 | $ 12.54 |
| 3,000+ | $ 0.0186 | $ 55.80 |
| 9,000+ | $ 0.0166 | $ 149.40 |
| 21,000+ | $ 0.0155 | $ 325.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection | |
| Input Logic Level - High | 1.7V | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 4.2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | - | |
| Output Logic Level - Low | 250mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single 2-input NAND gate is designed for VCC operating voltages from 1.65V to 5.5V. The 74LVC1G00 performs the Boolean function Y = A·B (overline) or Y = Ā + B̄ in positive logic. This CMOS device delivers high output drive capability across a wide VCC operating range while maintaining low quiescent power consumption.
Features
AI Translation
- 5V VCC operation
- Inputs accept up to 5.5V
- Down-level translation to VCC
- Low power consumption, max Icc of 10μA
- ±24 mA output drive capability at 3.3V
- Ioff supports hot-plug, partial power-down, and back-drive protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



