GR LM2903NS08ARBE
| Manufacturer | GRAsian Brands |
| MPN | LM2903NS08ARBE |
| LCSC Part # | C46527062 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Differential Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GR | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Quiescent Current | 900uA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2903 contains two independent voltage comparators designed to operate from a single supply over a wide voltage range. Dual supply operation is also possible. Current consumption is independent of the supply voltage. The outputs can be connected to other open-collector outputs to realize wired-AND logic. LM2903 can operate from the standard 5V supply used in digital systems, eliminating the need for an additional power supply.
Features
- Wide single-supply voltage range: 2V to 32V
- Low output saturation voltage: typical 0.1V @ IOL = 4mA
- Low power consumption: typical 0.9mA @ VCC = 5V
- Low input offset voltage: typical ±1mV
- Dual-supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-collector output
- DIP8/SOP8 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0455 | $ 0.46 |
| 100+ | $ 0.0362 | $ 3.62 |
| 300+ | $ 0.0315 | $ 9.45 |
| 2,500+ | $ 0.028 | $ 70.00 |
| 5,000+ | $ 0.0253 | $ 126.50 |
| 10,000+ | $ 0.0239 | $ 239.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GR | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Quiescent Current | 900uA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2903 contains two independent voltage comparators designed to operate from a single supply over a wide voltage range. Dual supply operation is also possible. Current consumption is independent of the supply voltage. The outputs can be connected to other open-collector outputs to realize wired-AND logic. LM2903 can operate from the standard 5V supply used in digital systems, eliminating the need for an additional power supply.
Features
- Wide single-supply voltage range: 2V to 32V
- Low output saturation voltage: typical 0.1V @ IOL = 4mA
- Low power consumption: typical 0.9mA @ VCC = 5V
- Low input offset voltage: typical ±1mV
- Dual-supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-collector output
- DIP8/SOP8 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



