LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-1210K393JT product image
  • RS-1210K393JT thumbnail 1
  • RS-1210K393JT thumbnail 2
  • RS-1210K393JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-1210K393JTRoHS

Manufacturer
FHAsian Brands
MPN
RS-1210K393JT
LCSC Part #
C46526670
Packaging
1210
Customer #
Key Attributes
RES 39kΩ ±5% 2512
Datasheetpdf iconFH RS-1210K393JT
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.70
1,000+$ 0.0055$ 5.50
5,000+$ 0.0047$ 23.50
10,000+$ 0.0041$ 41.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0035$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1210
Power(Watts)500mW
Resistance39kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece