Tokmas CI30N120SMD7
| Manufacturer | TokmasAsian Brands |
| MPN | CI30N120SMD7 |
| LCSC Part # | C46491698 |
| Packaging | TO-263-7L |
| Customer # | |
| Key Attributes | 1200V SiC N-Channel MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-263-7L | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 91pF | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 98mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.98nF | |
| Gate Charge(Qg) | 102nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching and low capacitance
- Easy paralleling with simple gate drive
- Avalanche ruggedness
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switched-mode power supplies
- High-voltage DC/DC converters
- Battery chargers
- Motor drivers
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4863 | $ 2.49 |
| 10+ | $ 2.098 | $ 20.98 |
| 45+ | $ 1.854 | $ 83.43 |
| 90+ | $ 1.6054 | $ 144.49 |
| 540+ | $ 1.4933 | $ 806.38 |
| 990+ | $ 1.4442 | $ 1429.76 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-263-7L | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 91pF | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 98mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.98nF | |
| Gate Charge(Qg) | 102nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching and low capacitance
- Easy paralleling with simple gate drive
- Avalanche ruggedness
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switched-mode power supplies
- High-voltage DC/DC converters
- Battery chargers
- Motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



