Tokmas CI7910
| Manufacturer | TokmasAsian Brands |
| MPN | CI7910 |
| LCSC Part # | C46491543 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 250 ksps, 3.3V - 5.25V, 10/12-bit SAR Analog-to-Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 340uA | |
| Voltage - Supply | 3.3V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 5MHz | |
| Features | Auto calibration | |
| Voltage Reference | - | |
| Resolution(Bits) | 10;250kHz | |
| S/N Ratio | 61.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CI7910 and CI7920 are 10-bit and 12-bit, high-speed, low-power, small-footprint successive approximation ADCs, respectively. The devices operate from a 3.3V to 5.25V single supply with a throughput rate of up to 250 KSPS. The CI7910/CI7920 are available in a 6-lead SOT-23 package and are rated for an operating temperature range of -40°C to 85°C. The CI7910/CI7920 are drop-in replacements for the AD7910/AD7920, offering dynamic power consumption of only one-third that of the latter.
Features
- Specified operating voltage VDD range: 3.3V to 5.25V
- Fast throughput rate: 250 KSPS
- ±0.5 LSB INL, ±0.5 LSB DNL (CI7920)
- Wide input bandwidth
- 71.5 dB SNR at 100 kHz input frequency
- No pipeline delay
- Compatible with SPI/DSP/MICROWIRE/QSPI serial interfaces
- Variable power management
- Low power consumption (CI7920 typical): 1.1mW (3.3V, 250 KSPS), 2.8mW (5V, 250 KSPS)
- Second source for AD7910/20
- 6-pin SOT-23 package (in stock)
- 6-pin SC-70 and 8-pin MSOP packages (planned)
Applications
- Battery-powered systems
- Medical instruments
- Mobile communications
- Instrumentation & control systems
- Data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3211 | $ 0.32 |
| 10+ | $ 0.2804 | $ 2.80 |
| 30+ | $ 0.2625 | $ 7.88 |
| 100+ | $ 0.2396 | $ 23.96 |
| 500+ | $ 0.2348 | $ 117.40 |
| 1,000+ | $ 0.2282 | $ 228.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 340uA | |
| Voltage - Supply | 3.3V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 5MHz | |
| Features | Auto calibration | |
| Voltage Reference | - | |
| Resolution(Bits) | 10;250kHz | |
| S/N Ratio | 61.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CI7910 and CI7920 are 10-bit and 12-bit, high-speed, low-power, small-footprint successive approximation ADCs, respectively. The devices operate from a 3.3V to 5.25V single supply with a throughput rate of up to 250 KSPS. The CI7910/CI7920 are available in a 6-lead SOT-23 package and are rated for an operating temperature range of -40°C to 85°C. The CI7910/CI7920 are drop-in replacements for the AD7910/AD7920, offering dynamic power consumption of only one-third that of the latter.
Features
- Specified operating voltage VDD range: 3.3V to 5.25V
- Fast throughput rate: 250 KSPS
- ±0.5 LSB INL, ±0.5 LSB DNL (CI7920)
- Wide input bandwidth
- 71.5 dB SNR at 100 kHz input frequency
- No pipeline delay
- Compatible with SPI/DSP/MICROWIRE/QSPI serial interfaces
- Variable power management
- Low power consumption (CI7920 typical): 1.1mW (3.3V, 250 KSPS), 2.8mW (5V, 250 KSPS)
- Second source for AD7910/20
- 6-pin SOT-23 package (in stock)
- 6-pin SC-70 and 8-pin MSOP packages (planned)
Applications
- Battery-powered systems
- Medical instruments
- Mobile communications
- Instrumentation & control systems
- Data acquisition systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



