Tokmas CI7478
| Manufacturer | TokmasAsian Brands |
| MPN | CI7478 |
| LCSC Part # | C46491540 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1-MSPS/800-KSPS, 3.3V - 5.25V, 12/10/8 - Bit SAR Analog - to - Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 16MHz | |
| Features | - | |
| Voltage Reference | - | |
| Resolution(Bits) | 8;800kHz | |
| S/N Ratio | 49.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CI7476, CI7477, and CI7478 are 12-bit, 10-bit, and 8-bit high-speed, low-power, compact successive approximation ADCs, respectively. These devices operate from a single 3.3V to 4.8V supply at a throughput of 1 MSPS, or from a single 4V to 5.25V supply at a throughput of 800 KSPS. The series is offered in a 6-pin SOT-23 package with an operating temperature range of -40°C to 85°C. This series serves as a drop-in replacement for the AD7476/AD7477/AD7478, with dynamic power consumption reduced to half that of the latter.
Features
- Single-supply operation: 3.3V to 4.8V for CI7476E/77E/78E; 4V to 5.25V for CI7476/77/78
- Fast throughput rate: 1 MSPS for CI7476E/77E/78E; 800 KSPS for CI7476/77/78
- Integral nonlinearity: ±1.25 LSB; differential nonlinearity: ±1 LSB
- No pipeline delay
- SPI/DSP/MICROWIRE/QSPI-compatible serial interface
- Variable power management
- Low power consumption: 3.6mW typical
- 6-pin SOT-23 package
Applications
- Battery-powered systems
- Instrumentation and control systems
- Data acquisition systems
- High-speed modems
- Optical sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2951 | $ 0.30 |
| 10+ | $ 0.2576 | $ 2.58 |
| 30+ | $ 0.2413 | $ 7.24 |
| 100+ | $ 0.2201 | $ 22.01 |
| 500+ | $ 0.2152 | $ 107.60 |
| 1,000+ | $ 0.2103 | $ 210.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 16MHz | |
| Features | - | |
| Voltage Reference | - | |
| Resolution(Bits) | 8;800kHz | |
| S/N Ratio | 49.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CI7476, CI7477, and CI7478 are 12-bit, 10-bit, and 8-bit high-speed, low-power, compact successive approximation ADCs, respectively. These devices operate from a single 3.3V to 4.8V supply at a throughput of 1 MSPS, or from a single 4V to 5.25V supply at a throughput of 800 KSPS. The series is offered in a 6-pin SOT-23 package with an operating temperature range of -40°C to 85°C. This series serves as a drop-in replacement for the AD7476/AD7477/AD7478, with dynamic power consumption reduced to half that of the latter.
Features
- Single-supply operation: 3.3V to 4.8V for CI7476E/77E/78E; 4V to 5.25V for CI7476/77/78
- Fast throughput rate: 1 MSPS for CI7476E/77E/78E; 800 KSPS for CI7476/77/78
- Integral nonlinearity: ±1.25 LSB; differential nonlinearity: ±1 LSB
- No pipeline delay
- SPI/DSP/MICROWIRE/QSPI-compatible serial interface
- Variable power management
- Low power consumption: 3.6mW typical
- 6-pin SOT-23 package
Applications
- Battery-powered systems
- Instrumentation and control systems
- Data acquisition systems
- High-speed modems
- Optical sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



