Tokmas CI121S101
| Manufacturer | TokmasAsian Brands |
| MPN | CI121S101 |
| LCSC Part # | C46491536 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Ultra-low power single-channel 12/10/8-bit analog-to-digital converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 16MHz | |
| Features | - | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Resolution(Bits) | 12;500kHz | |
| Voltage - Supply | 4V~5.25V | |
| S/N Ratio | 72.5dB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CI121S101/CI101S101/CI081S101 is an ultra-low power, small form factor, single-channel 12-bit/10-bit/8-bit ADC with a high-speed serial interface. Unlike conventional devices specified at only a single sample rate, the CI121S101/CI101S101/CI081S101 is fully specified over a sample rate range of 500 KSPS to 800 KSPS from a single 4V to 5.25V supply; while the CI121S101E/CI101S101E/CI081S101E is fully specified over a sample rate range of 800 KSPS to 1 MSPS from a single 3.3V to 4.8V supply. The converter is based on a successive approximation register architecture with an integrated internal track-and-hold circuit. The CI121S101/CI101S101/CI081S101 is available in a 6-pin SOT-23 package and operates over a temperature range of -40°C to 85°C. This device is a drop-in replacement for the ADC121S101/ADC101S101/ADC081S101, with dynamic power consumption at only half that of the latter.
Features
- Single-supply 4V to 5.25V operation (for CI12/10/081S101)
- Single-supply 3.3V to 4.8V operation (for CI12/10/081S101E)
- Throughput rate: 500 to 800 KSPS for CI12/10/081S101; 800 to 1000 KSPS for CI12/10/081S101E
- Specified over the sampling rate range
- ±1.25 LSB INL, ±1 LSB DNL (CI121S101)
- Zero-latency SPI/DSP/MICROWIRE/QSPI compatible serial interface
- Variable power management
- Low power consumption (CI121S101 typical): 3.60mW (4V, 800 KSPS); 6.05mW (5V, 800 KSPS)
- Second source for ADC121S101/ADC101S101/ADC081S101
- 6-pin SOT-23 package
Applications
- Battery-powered systems
- Baseband converters in radio communications
- Portable systems
- Remote data acquisition
- Instrumentation and control systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5309 | $ 0.53 |
| 10+ | $ 0.4235 | $ 4.24 |
| 30+ | $ 0.3714 | $ 11.14 |
| 100+ | $ 0.3192 | $ 31.92 |
| 500+ | $ 0.2916 | $ 145.80 |
| 1,000+ | $ 0.2762 | $ 276.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Clock Frequency | 16MHz | |
| Features | - | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Resolution(Bits) | 12;500kHz | |
| Voltage - Supply | 4V~5.25V | |
| S/N Ratio | 72.5dB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CI121S101/CI101S101/CI081S101 is an ultra-low power, small form factor, single-channel 12-bit/10-bit/8-bit ADC with a high-speed serial interface. Unlike conventional devices specified at only a single sample rate, the CI121S101/CI101S101/CI081S101 is fully specified over a sample rate range of 500 KSPS to 800 KSPS from a single 4V to 5.25V supply; while the CI121S101E/CI101S101E/CI081S101E is fully specified over a sample rate range of 800 KSPS to 1 MSPS from a single 3.3V to 4.8V supply. The converter is based on a successive approximation register architecture with an integrated internal track-and-hold circuit. The CI121S101/CI101S101/CI081S101 is available in a 6-pin SOT-23 package and operates over a temperature range of -40°C to 85°C. This device is a drop-in replacement for the ADC121S101/ADC101S101/ADC081S101, with dynamic power consumption at only half that of the latter.
Features
- Single-supply 4V to 5.25V operation (for CI12/10/081S101)
- Single-supply 3.3V to 4.8V operation (for CI12/10/081S101E)
- Throughput rate: 500 to 800 KSPS for CI12/10/081S101; 800 to 1000 KSPS for CI12/10/081S101E
- Specified over the sampling rate range
- ±1.25 LSB INL, ±1 LSB DNL (CI121S101)
- Zero-latency SPI/DSP/MICROWIRE/QSPI compatible serial interface
- Variable power management
- Low power consumption (CI121S101 typical): 3.60mW (4V, 800 KSPS); 6.05mW (5V, 800 KSPS)
- Second source for ADC121S101/ADC101S101/ADC081S101
- 6-pin SOT-23 package
Applications
- Battery-powered systems
- Baseband converters in radio communications
- Portable systems
- Remote data acquisition
- Instrumentation and control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



