Tokmas CAD8051
| Manufacturer | TokmasAsian Brands |
| MPN | CAD8051 |
| LCSC Part # | C46491526 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 250MHZ CMOS Rail-to-Rail Output Opamps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 250MHz | |
| Quiescent Current | 2.8mA | |
| Input Voltage Noise Density | 4.9nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-supply operating voltage range: +2.5V ~ +5.5V
- Rail-to-rail output
- 3dB bandwidth (G = +1): 250MHz (typical)
- Low input bias current: 1pA (typical)
- Quiescent current: 2.8mA/amplifier (typical)
- Operating temperature range: -40℃ ~ +125℃
Applications
AI Translation
- Imaging
- Filters
- Mobile Phones
- Base Stations
- ADC Drivers
In-Stock: 2,155
2,155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2166 | $ 1.08 |
| 50+ | $ 0.1886 | $ 9.43 |
| 150+ | $ 0.1766 | $ 26.49 |
| 500+ | $ 0.1616 | $ 80.80 |
| 3,000+ | $ 0.155 | $ 465.00 |
| 6,000+ | $ 0.151 | $ 906.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 250MHz | |
| Quiescent Current | 2.8mA | |
| Input Voltage Noise Density | 4.9nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-supply operating voltage range: +2.5V ~ +5.5V
- Rail-to-rail output
- 3dB bandwidth (G = +1): 250MHz (typical)
- Low input bias current: 1pA (typical)
- Quiescent current: 2.8mA/amplifier (typical)
- Operating temperature range: -40℃ ~ +125℃
Applications
AI Translation
- Imaging
- Filters
- Mobile Phones
- Base Stations
- ADC Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



