TI TPS61291DRVR
| Manufacturer | |
| MPN | TPS61291DRVR |
| LCSC Part # | C464809 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | Low IQ Boost Converter with Bypass Operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V;3V;3.3V | |
| Output Current | 700mA | |
| Quiescent Current | 5.7uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS61291 is a boost converter with pin selectable output voltages and an integrated bypass mode. In bypass operation, the device provides a direct path from the input to the system and allows a low power micro controller (MCU) such as the MSP430 to operate directly from a single 3V Li-MnO2 battery or dual alkaline battery cells.
Features
AI Translation
- Input Voltage Range 0.9V to 5V
- Startup Voltage 1.5V at 20mA Load
- Pin Selectable Output Voltages: 3.3V, 3V, 2.5V
- 15nA typical Quiescent Current in Bypass Mode
- 5.7μA typical Quiescent Current in Boost Mode
- Bypass Switch from VIN to VOUT, ΔIout>200mA at 3.3V VOUT, VIN=1.8V
- Internal Feedback Divider Disconnect (Bypass Mode)
- Controlled Bypass Transition Prevents Reverse Current into Battery
- Power-Save Mode at Light Loads
- Overtemperature Protection
- Redundant Overvoltage Protection
- Small 2mm x 2mm SON 6-pin package
Applications
AI Translation
- Metering (Gas, Water, Smart Meters)
- Remote Controls
- Home Security / Home Automation
- Single 3V Li-MnO2 or 2x1.5V Alkaline Cell Powered Applications
In-Stock: 9,657
9,657 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5227 | $ 0.52 |
| 10+ | $ 0.412 | $ 4.12 |
| 30+ | $ 0.3647 | $ 10.94 |
| 100+ | $ 0.3061 | $ 30.61 |
| 500+ | $ 0.2687 | $ 134.35 |
| 1,000+ | $ 0.254 | $ 254.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V;3V;3.3V | |
| Output Current | 700mA | |
| Quiescent Current | 5.7uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS61291 is a boost converter with pin selectable output voltages and an integrated bypass mode. In bypass operation, the device provides a direct path from the input to the system and allows a low power micro controller (MCU) such as the MSP430 to operate directly from a single 3V Li-MnO2 battery or dual alkaline battery cells.
Features
AI Translation
- Input Voltage Range 0.9V to 5V
- Startup Voltage 1.5V at 20mA Load
- Pin Selectable Output Voltages: 3.3V, 3V, 2.5V
- 15nA typical Quiescent Current in Bypass Mode
- 5.7μA typical Quiescent Current in Boost Mode
- Bypass Switch from VIN to VOUT, ΔIout>200mA at 3.3V VOUT, VIN=1.8V
- Internal Feedback Divider Disconnect (Bypass Mode)
- Controlled Bypass Transition Prevents Reverse Current into Battery
- Power-Save Mode at Light Loads
- Overtemperature Protection
- Redundant Overvoltage Protection
- Small 2mm x 2mm SON 6-pin package
Applications
AI Translation
- Metering (Gas, Water, Smart Meters)
- Remote Controls
- Home Security / Home Automation
- Single 3V Li-MnO2 or 2x1.5V Alkaline Cell Powered Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



