Chengx LS337M420O45RR0VH2SP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | LS337M420O45RR0VH2SP0 |
| LCSC Part # | C46474 |
| Package | Through Hole,D25xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 420V TH |
| Description | 330uF ±20% 420V Aluminum Electrolytic Capacitors Through Hole,D25xL45mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D25xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
945 
945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1787 | $ 3.18 |
10+ | $ 2.7653 | $ 27.65 |
30+ | $ 2.5209 | $ 75.63 |
80+ | $ 1.9399 | $ 155.19 |
480+ | $ 1.8261 | $ 876.53 |
960+ | $ 1.7738 | $ 1702.85 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$