WXNSIC NSG532
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG532 |
| LCSC Part # | C46473175 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Dual-channel 2A ultra-high-speed power switch driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 2A | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSG532 is a power switch series driver featuring matched rise and fall times when charging and discharging the gates of power switches. The device provides a high degree of latch-up immunity under any conditions within its rated power and voltage range. The NSG532 will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. It can withstand reverse currents of up to 500mA forced back into its output without damage or logic upset. Comprehensive ESD protection of up to 2.0kV is provided on all terminals.
Features
- Latch-up protection
- Withstands 0.5A reverse current and input logic protection down to -10V
- Low output impedance
- Dual-channel driver output in single chip
- Peak output current: 2A
- Operating voltage range: 5V~25V
- VCC undervoltage lockout protection
- Maximum input voltage up to 5V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise and fall times
- Propagation delay: 40ns
- Wide operating temperature range: -40℃~125℃
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant, SOT23-6 package
Applications
- Switching power supplies
- Switch-mode converters
- DC-DC converters
- Class D switching amplifiers
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1744$ 0.1657 | $ 0.83 |
| 50+ | $ 0.1404$ 0.1334 | $ 6.67 |
| 150+ | $ 0.1258$ 0.1196 | $ 17.94 |
| 500+ | $ 0.1076$ 0.1023 | $ 51.15 |
| 3,000+ | $ 0.0995$ 0.0946 | $ 283.80 |
| 6,000+ | $ 0.0946$ 0.0899 | $ 539.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 2A | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSG532 is a power switch series driver featuring matched rise and fall times when charging and discharging the gates of power switches. The device provides a high degree of latch-up immunity under any conditions within its rated power and voltage range. The NSG532 will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. It can withstand reverse currents of up to 500mA forced back into its output without damage or logic upset. Comprehensive ESD protection of up to 2.0kV is provided on all terminals.
Features
- Latch-up protection
- Withstands 0.5A reverse current and input logic protection down to -10V
- Low output impedance
- Dual-channel driver output in single chip
- Peak output current: 2A
- Operating voltage range: 5V~25V
- VCC undervoltage lockout protection
- Maximum input voltage up to 5V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise and fall times
- Propagation delay: 40ns
- Wide operating temperature range: -40℃~125℃
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant, SOT23-6 package
Applications
- Switching power supplies
- Switch-mode converters
- DC-DC converters
- Class D switching amplifiers
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



