WXNSIC NSG1040
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG1040 |
| LCSC Part # | C46473172 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Full-bridge gate driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 120ns | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high-voltage, high-speed full-bridge MOSFET gate driver IC featuring two independent channels, each providing two outputs for controlling the gates of high-side and low-side power transistors. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output stage offers high-current pulse capability with integrated shoot-through prevention dead-time logic. The floating channels support high-side N-channel power MOSFET driving, with a maximum floating supply voltage of 100V. Available in SOP14 package, operating temperature range -40~125°C.
Features
- Floating-channel bootstrap operation
- Maximum operating voltage +100V
- 3.3V/5V input logic compatible
- dVS/dt immunity up to ±50 V/ns
- VS negative bias capability down to -9V
- Gate drive voltage range 5V to 20V
- UVLO on both high- and low-side
- UVLO positive-going threshold 4.5V
- UVLO negative-going threshold 4.3V
- Integrated shoot-through prevention dead-time logic
- Dead time set at 200ns
- Turn-on propagation delay 150ns, turn-off propagation delay 120ns
- Delay matching less than 50ns
- Wide operating temperature range: -40~125°C
- Output stage source current 1.2A, sink current 1.5A
- RoHS compliant
- SOP14 package
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.607 | $ 0.61 |
| 10+ | $ 0.4859 | $ 4.86 |
| 30+ | $ 0.4262 | $ 12.79 |
| 100+ | $ 0.3665 | $ 36.65 |
| 500+ | $ 0.331 | $ 165.50 |
| 1,000+ | $ 0.3132 | $ 313.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 120ns | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high-voltage, high-speed full-bridge MOSFET gate driver IC featuring two independent channels, each providing two outputs for controlling the gates of high-side and low-side power transistors. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output stage offers high-current pulse capability with integrated shoot-through prevention dead-time logic. The floating channels support high-side N-channel power MOSFET driving, with a maximum floating supply voltage of 100V. Available in SOP14 package, operating temperature range -40~125°C.
Features
- Floating-channel bootstrap operation
- Maximum operating voltage +100V
- 3.3V/5V input logic compatible
- dVS/dt immunity up to ±50 V/ns
- VS negative bias capability down to -9V
- Gate drive voltage range 5V to 20V
- UVLO on both high- and low-side
- UVLO positive-going threshold 4.5V
- UVLO negative-going threshold 4.3V
- Integrated shoot-through prevention dead-time logic
- Dead time set at 200ns
- Turn-on propagation delay 150ns, turn-off propagation delay 120ns
- Delay matching less than 50ns
- Wide operating temperature range: -40~125°C
- Output stage source current 1.2A, sink current 1.5A
- RoHS compliant
- SOP14 package
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



