WXNSIC NSG6004
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG6004 |
| LCSC Part # | C46473169 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-phase high-side and low-side power MOSFET/IGBT driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 600mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG6004 is a high-voltage, high-speed power MOSFET high-side and low-side gate driver IC with independent high-side and low-side referenced output channels. The device is fabricated using a process technology compatible with both high-voltage and low-voltage circuits, enabling integration of both high-side and low-side gate drive circuitry on a single chip. Logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V. The NSG6004 floating channel is designed to drive high-side N-channel power MOSFETs, with a maximum operating voltage of 600V on the floating channel. The device is available in an SOP8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Floating channel using bootstrap operation, maximum chip voltage rating up to +650V
- Compatible with 3.3V, 5V, and 15V input logic
- dVS/dt immunity up to ±50 V/ns
- VS negative bias capability down to -9V
- Integrated VCC and VBS undervoltage lockout
- VCC UVLO threshold: 4.5V/4V
- VBS UVLO threshold: 4.1V/3.6V
- Propagation delay characteristics: turn-on/turn-off delay Ton/Toff = 250ns/150ns
- Delay matching time less than 50ns
- Cross-conduction prevention with dead time of 130ns
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS compliant
- SOP8 package
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Inverter Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.178 | $ 0.89 |
| 50+ | $ 0.1554 | $ 7.77 |
| 150+ | $ 0.1458 | $ 21.87 |
| 500+ | $ 0.1337 | $ 66.85 |
| 2,500+ | $ 0.1283 | $ 320.75 |
| 4,000+ | $ 0.1251 | $ 500.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 600mA | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG6004 is a high-voltage, high-speed power MOSFET high-side and low-side gate driver IC with independent high-side and low-side referenced output channels. The device is fabricated using a process technology compatible with both high-voltage and low-voltage circuits, enabling integration of both high-side and low-side gate drive circuitry on a single chip. Logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V. The NSG6004 floating channel is designed to drive high-side N-channel power MOSFETs, with a maximum operating voltage of 600V on the floating channel. The device is available in an SOP8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Floating channel using bootstrap operation, maximum chip voltage rating up to +650V
- Compatible with 3.3V, 5V, and 15V input logic
- dVS/dt immunity up to ±50 V/ns
- VS negative bias capability down to -9V
- Integrated VCC and VBS undervoltage lockout
- VCC UVLO threshold: 4.5V/4V
- VBS UVLO threshold: 4.1V/3.6V
- Propagation delay characteristics: turn-on/turn-off delay Ton/Toff = 250ns/150ns
- Delay matching time less than 50ns
- Cross-conduction prevention with dead time of 130ns
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS compliant
- SOP8 package
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Inverter Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



