WXNSIC NSG3023
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG3023 |
| LCSC Part # | C46473167 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 300V single-phase high and low side power MOSFET/IGBT driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 70uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1.2A | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 800mA | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSG3023 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC featuring independent high-side and low-side referenced output channels. The device is fabricated using a high-low voltage compatible process, enabling integration of both high-side and low-side gate drive circuits on a single chip. Its logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The floating channel is suitable for driving high-side N-channel power MOSFETs, with a maximum floating supply voltage of 300V. The NSG3023 is available in an SOP8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Floating channel supporting bootstrap operation
- Maximum chip voltage rating +300V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Integrated VCC and VBS UVLO circuits
- VCC UVLO threshold 5.0V/4.5V
- VBS UVLO threshold 4.2V/3.7V
- Turn-on/turn-off propagation delay Ton/Toff = 250ns/150ns
- Delay matching time less than 50ns
- Cross-conduction prevention protection
- Dead time 180ns
- Wide temperature range -40℃ ~ 125℃
- RoHS compliant
- SOP8 (S) package
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General-Purpose Inverters
- Inverter Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.123 | $ 0.62 |
| 50+ | $ 0.0973 | $ 4.87 |
| 150+ | $ 0.0844 | $ 12.66 |
| 500+ | $ 0.0747 | $ 37.35 |
| 2,500+ | $ 0.067 | $ 167.50 |
| 4,000+ | $ 0.0631 | $ 252.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 70uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1.2A | |
| Rise Time | 70ns | |
| Fall Time | 35ns | |
| Current - Output High(IOH) | 800mA | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSG3023 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC featuring independent high-side and low-side referenced output channels. The device is fabricated using a high-low voltage compatible process, enabling integration of both high-side and low-side gate drive circuits on a single chip. Its logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The floating channel is suitable for driving high-side N-channel power MOSFETs, with a maximum floating supply voltage of 300V. The NSG3023 is available in an SOP8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Floating channel supporting bootstrap operation
- Maximum chip voltage rating +300V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Integrated VCC and VBS UVLO circuits
- VCC UVLO threshold 5.0V/4.5V
- VBS UVLO threshold 4.2V/3.7V
- Turn-on/turn-off propagation delay Ton/Toff = 250ns/150ns
- Delay matching time less than 50ns
- Cross-conduction prevention protection
- Dead time 180ns
- Wide temperature range -40℃ ~ 125℃
- RoHS compliant
- SOP8 (S) package
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General-Purpose Inverters
- Inverter Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



