LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG3022 product image
  • NSG3022 thumbnail 1
  • NSG3022 thumbnail 2
  • NSG3022 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG3022RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG3022
LCSC Part #
C46473166
Packaging
SOP-8
Customer #
Key Attributes
300V single-phase high and low side power MOSFET/IGBT driver IC
Datasheetpdf iconWXNSIC NSG3022
In-Stock: 2,730
2,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1172$ 0.1114$ 0.56
50+$ 0.0914$ 0.0869$ 4.35
150+$ 0.0785$ 0.0746$ 11.19
500+$ 0.0688$ 0.0654$ 32.70
2,500+$ 0.061$ 0.0580$ 145.00
4,000+$ 0.0571$ 0.0543$ 217.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current70uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply5V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)1.2A
Rise Time70ns
Fall Time35ns
Current - Output High(IOH)800mA
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NSG3022 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC featuring independent high-side and low-side referenced output channels. Fabricated using a high-voltage compatible process, it integrates both high-side and low-side gate drive circuits on a single chip. The logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V. The floating channel supports high-side N-channel power MOSFET driving, with a maximum floating supply voltage of 300V. The NSG3022 is available in an SOP8 package and operates over a temperature range of -40℃ to 125℃.

Features

AI Translation
  • Floating channel bootstrap operation
  • Maximum chip voltage rating: +300V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50 V/ns
  • Vs negative bias capability up to -9V
  • Integrated VCC and VBS undervoltage lockout
  • VCC UVLO threshold: 4.5V/4.0V
  • VBS UVLO threshold: 4.2V/3.7V
  • Propagation delay characteristics
  • Turn-on/turn-off propagation delay Ton/Toff = 350ns/150ns
  • Delay matching time < 50ns
  • Shoot-through protection
  • Dead time: 180ns
  • Wide temperature range: -40℃ to 125℃
  • RoHS compliant
  • SOP8 (S) package

Applications

AI Translation
  • Motor Control
  • Air Conditioners
  • Washing Machines
  • General-Purpose Inverters