WXNSIC NSG2153D
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG2153D |
| LCSC Part # | C46473165 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 600V self-oscillating half-bridge MOSFET/IGBT driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Rise Time | 60ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12.5V~15.6V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Integrated 50% duty cycle oscillator and half-bridge driver
- CT, RT programmable oscillator
- 15.6V Zener clamp between VCC and COM, micro-power startup
- CT pin non-latching shutdown (1/6 VCC)
- Half-bridge floating channel max operating voltage +600V, dV/dt immunity ±50V/ns, Vs negative bias capability -9V
- UVLO (rising/falling): VCC 11/9V, VBS 9/8V
- Output source/sink current capability +1.2A/-1.5A
- Built-in dead time: 1.1µs for NSG2153D, 0.6µs for NSG21531D
- Integrated bootstrap diode
- RoHS compliant
Applications
AI Translation
- Motor control and drive
- Robotics and automation
- Power tools
In-Stock: 3,607
3,607 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4074$ 0.3871 | $ 0.39 |
| 10+ | $ 0.358$ 0.3401 | $ 3.40 |
| 30+ | $ 0.3373$ 0.3205 | $ 9.62 |
| 100+ | $ 0.3103$ 0.2948 | $ 29.48 |
| 500+ | $ 0.2976$ 0.2828 | $ 141.40 |
| 1,000+ | $ 0.2912$ 0.2767 | $ 276.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Rise Time | 60ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12.5V~15.6V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Integrated 50% duty cycle oscillator and half-bridge driver
- CT, RT programmable oscillator
- 15.6V Zener clamp between VCC and COM, micro-power startup
- CT pin non-latching shutdown (1/6 VCC)
- Half-bridge floating channel max operating voltage +600V, dV/dt immunity ±50V/ns, Vs negative bias capability -9V
- UVLO (rising/falling): VCC 11/9V, VBS 9/8V
- Output source/sink current capability +1.2A/-1.5A
- Built-in dead time: 1.1µs for NSG2153D, 0.6µs for NSG21531D
- Integrated bootstrap diode
- RoHS compliant
Applications
AI Translation
- Motor control and drive
- Robotics and automation
- Power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



