WXNSIC NSG21531DP
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG21531DP |
| LCSC Part # | C46473163 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Self-oscillating half-bridge MOSFET/IGBT driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12.5V~15.6V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 60ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a 600V half-bridge gate driver with an integrated 50% duty cycle oscillator, capable of driving N-type MOSFETs or IGBTs. Its CT pin simultaneously turns off both the high-side and low-side outputs when the voltage is low (approximately 1/6 of VCC). When the VCC voltage falls below the UVLO threshold, the device pulls the CT pin voltage low and shuts down all outputs. It features strong output drive capability, with source and sink current pulse peaks of +1.2A and -1.5A, respectively. The device incorporates integrated dead-time logic to prevent shoot-through in the high-side and low-side power switches. In addition, it includes a built-in bootstrap diode for powering the high-side drive circuit.
Features
- Integrated 50% duty cycle oscillator and half-bridge driver
- Oscillator programmable via CT and RT pins
- 15.6V Zener clamp between VCC and COM pins
- Micro-power startup
- CT pin non-latching shutdown (threshold approximately 1/6 of VCC)
- Half-bridge floating channel maximum operating voltage +600V
- dV/dt immunity up to ±50V/ns
- VS pin negative bias capability down to -9V
- UVLO thresholds (rising/falling): VCC 11V/9V, VBS 9V/8V
- Output source/sink current capability +1.2A/-1.5A
- Integrated dead time: 1.1μs for NSG2153DP, 0.6μs for NSG21531DP
- Integrated bootstrap diode
- RoHS compliant
Applications
- Motor control and drive
- Robotics and automation
- Power tools
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3879$ 0.3686 | $ 0.37 |
| 10+ | $ 0.3445$ 0.3273 | $ 3.27 |
| 50+ | $ 0.3236$ 0.3075 | $ 15.38 |
| 100+ | $ 0.301$ 0.2860 | $ 28.60 |
| 500+ | $ 0.2882$ 0.2738 | $ 136.90 |
| 1,000+ | $ 0.2817$ 0.2677 | $ 267.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12.5V~15.6V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 60ns | |
| Fall Time | 50ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a 600V half-bridge gate driver with an integrated 50% duty cycle oscillator, capable of driving N-type MOSFETs or IGBTs. Its CT pin simultaneously turns off both the high-side and low-side outputs when the voltage is low (approximately 1/6 of VCC). When the VCC voltage falls below the UVLO threshold, the device pulls the CT pin voltage low and shuts down all outputs. It features strong output drive capability, with source and sink current pulse peaks of +1.2A and -1.5A, respectively. The device incorporates integrated dead-time logic to prevent shoot-through in the high-side and low-side power switches. In addition, it includes a built-in bootstrap diode for powering the high-side drive circuit.
Features
- Integrated 50% duty cycle oscillator and half-bridge driver
- Oscillator programmable via CT and RT pins
- 15.6V Zener clamp between VCC and COM pins
- Micro-power startup
- CT pin non-latching shutdown (threshold approximately 1/6 of VCC)
- Half-bridge floating channel maximum operating voltage +600V
- dV/dt immunity up to ±50V/ns
- VS pin negative bias capability down to -9V
- UVLO thresholds (rising/falling): VCC 11V/9V, VBS 9V/8V
- Output source/sink current capability +1.2A/-1.5A
- Integrated dead time: 1.1μs for NSG2153DP, 0.6μs for NSG21531DP
- Integrated bootstrap diode
- RoHS compliant
Applications
- Motor control and drive
- Robotics and automation
- Power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



