WXNSIC NSG4420
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG4420 |
| LCSC Part # | C46473158 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-channel low-side in-phase gate driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 6A | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-voltage power MOSFET and IGBT non-inverting gate driver. Built on a proprietary latch-up immune CMOS technology, it achieves a highly robust single-chip integrated architecture. The logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VDD operating range, undervoltage lockout with hysteresis, and an output current buffer stage. Operates over a temperature range of -40°C to 125°C. It is a 6A single-channel low-side non-inverting gate driver IC.
Features
- Non-inverting input/output
- Compatible with 3.3V, 5V input logic
- Operating range: 5V ~ 25V
- High capacitive load drive capability
- Wide temperature range: -40℃ ~ 125℃
- UVLO (positive threshold 4.0V, negative threshold 3.9V)
- Turn-on/turn-off propagation delay (Ton/Toff = 25ns / 25ns)
- Drive current: source/sink = 6A / 6A
- RoHS compliant
Applications
- Switching Power Supplies
- Switching Converters
- General-Purpose Gate Drivers
- MOSFET Drive
- IGBT Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6299 | $ 0.63 |
| 10+ | $ 0.5583 | $ 5.58 |
| 30+ | $ 0.5241 | $ 15.72 |
| 100+ | $ 0.4883 | $ 48.83 |
| 500+ | $ 0.4672 | $ 233.60 |
| 1,000+ | $ 0.4574 | $ 457.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 6A | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-voltage power MOSFET and IGBT non-inverting gate driver. Built on a proprietary latch-up immune CMOS technology, it achieves a highly robust single-chip integrated architecture. The logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VDD operating range, undervoltage lockout with hysteresis, and an output current buffer stage. Operates over a temperature range of -40°C to 125°C. It is a 6A single-channel low-side non-inverting gate driver IC.
Features
- Non-inverting input/output
- Compatible with 3.3V, 5V input logic
- Operating range: 5V ~ 25V
- High capacitive load drive capability
- Wide temperature range: -40℃ ~ 125℃
- UVLO (positive threshold 4.0V, negative threshold 3.9V)
- Turn-on/turn-off propagation delay (Ton/Toff = 25ns / 25ns)
- Drive current: source/sink = 6A / 6A
- RoHS compliant
Applications
- Switching Power Supplies
- Switching Converters
- General-Purpose Gate Drivers
- MOSFET Drive
- IGBT Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



