WXNSIC NSG27324P
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG27324P |
| LCSC Part # | C46473157 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Dual-channel 4A ultra-high-speed power switch driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1uA | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | -;- | |
| Current - Output High(IOH) | 50uA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This driver features matched rise and fall times during the charge and discharge of power switch gates. It exhibits high latch-up immunity under any conditions within its rated power and voltage range. The device is immune to damage from noise spikes of up to 5V (either polarity) on the ground pin. It can withstand reverse currents of up to 500mA forced back into its output without damage or logic state upset. All ports are fully protected against ESD up to 2.0kV.
Features
- Latch-up protection
- Withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in single chip
- Peak output current: 4A
- Operating voltage range: 4.5V ~ 25V
- High capacitive load drive capability
- Matched rise and fall times
- Wide operating temperature range: -40℃ ~ 125℃
- Turn-on and turn-off delay characteristics
- Turn-on/turn-off time: 25ns / 25ns
- RoHS compliant
- DIP8 package
Applications
- Switching power supplies
- Switching converters
- Line drivers
- Pulse transformer drives
- MOSFET and IGBT drives
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3736$ 0.3550 | $ 1.78 |
| 50+ | $ 0.2934$ 0.2788 | $ 13.94 |
| 150+ | $ 0.259$ 0.2461 | $ 36.92 |
| 500+ | $ 0.2161$ 0.2053 | $ 102.65 |
| 2,500+ | $ 0.197$ 0.1872 | $ 468.00 |
| 5,000+ | $ 0.1855$ 0.1763 | $ 881.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1uA | |
| Rise Time | 15ns | |
| Fall Time | 15ns | |
| Features | -;- | |
| Current - Output High(IOH) | 50uA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This driver features matched rise and fall times during the charge and discharge of power switch gates. It exhibits high latch-up immunity under any conditions within its rated power and voltage range. The device is immune to damage from noise spikes of up to 5V (either polarity) on the ground pin. It can withstand reverse currents of up to 500mA forced back into its output without damage or logic state upset. All ports are fully protected against ESD up to 2.0kV.
Features
- Latch-up protection
- Withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in single chip
- Peak output current: 4A
- Operating voltage range: 4.5V ~ 25V
- High capacitive load drive capability
- Matched rise and fall times
- Wide operating temperature range: -40℃ ~ 125℃
- Turn-on and turn-off delay characteristics
- Turn-on/turn-off time: 25ns / 25ns
- RoHS compliant
- DIP8 package
Applications
- Switching power supplies
- Switching converters
- Line drivers
- Pulse transformer drives
- MOSFET and IGBT drives
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

