LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC AMS1117-3.3S product image
  • AMS1117-3.3S thumbnail 1
  • AMS1117-3.3S thumbnail 2
  • AMS1117-3.3S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC AMS1117-3.3SRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
AMS1117-3.3S
LCSC Part #
C46473005
Packaging
SOT-89
Customer #
Key Attributes
1A LDO Voltage Regulator
Datasheetpdf iconTECH PUBLIC AMS1117-3.3S
In-Stock: 15,710
15,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.033$ 0.33
100+$ 0.0291$ 2.91
300+$ 0.0272$ 8.16
1,000+$ 0.0257$ 25.70
5,000+$ 0.0245$ 122.50
10,000+$ 0.024$ 240.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-89
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current1A
Operating Voltage12V
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AMS1117 is a positive low voltage dropout regulator; typical voltage dropout is only 1.2V at 1A. AMS1117 provides two versions: fixed and adjustable versions. The output accuracy of the adjustable voltage version is 1.5%. The output accuracy of the fixed voltage version is 2%. The AMS1117 offers some key features including thermal shutdown and current limiting. It is suitable for all electronic products.

Features

AI Translation
  • Output accuracy: 2% for fixed versions 1.2V, 3.3V, and 5.0V; 1.5% for adjustable version
  • Adjustable output voltage
  • Low dropout voltage: typical 1.2V@1A
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40℃ to 125℃

Applications

AI Translation
  • Laptop, Palmtop, and Notebook Computers
  • Battery Charger
  • SCSI-II Active Terminator
  • Cellular Phone
  • Cordless Telephones
  • Battery Powered Systems
  • Portable Instrumentation
  • SMPS Post-Regulator