LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BZX84C4V7LT1G-TP product image
  • BZX84C4V7LT1G-TP thumbnail 1
  • BZX84C4V7LT1G-TP thumbnail 2
  • BZX84C4V7LT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZX84C4V7LT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZX84C4V7LT1G-TP
LCSC Part #
C46472864
Packaging
SOT-23
Customer #
Key Attributes
350m Watt Zener Voltage Regulators
Datasheetpdf iconTECH PUBLIC BZX84C4V7LT1G-TP
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.83
500+$ 0.0129$ 6.45
3,000+$ 0.0109$ 32.70
6,000+$ 0.0096$ 57.60
24,000+$ 0.0086$ 206.40
51,000+$ 0.008$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 350mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOT23 surface mount package

Applications

AI Translation
  • General voltage regulation
  • Mobile & handheld systems
  • Home appliances
  • Industrial automation
  • Communications