TECH PUBLIC LMV358DMR2G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV358DMR2G-TP |
| LCSC Part # | C46472787 |
| Packaging | MSOP-8L |
| Customer # | |
| Key Attributes | CMOS, RailtoRail General-Purpose Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8L | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-supply operation, supply voltage range: +2.5V to +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1MHz (typical)
- Low input bias current: 10pA (typical)
- Low offset voltage: 5mV (maximum)
- Quiescent current: 40μA per amplifier (typical)
- Operating temperature range: -40°C to +125°C
- MSOP-8L package
- Integrated anti-RF filter for significantly improved RF immunity with no additional components
- Dual op-amp typical quiescent supply current: 80μA
Applications
AI Translation
- Portable devices
- Mobile communications
- Smoke detectors
- Medical instruments
- Battery-powered instruments
- Sensor interfaces
- Handheld test equipment
In-Stock: 4,830
4,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1484 | $ 0.74 |
| 50+ | $ 0.1296 | $ 6.48 |
| 150+ | $ 0.1216 | $ 18.24 |
| 500+ | $ 0.1115 | $ 55.75 |
| 3,000+ | $ 0.107 | $ 321.00 |
| 6,000+ | $ 0.1043 | $ 625.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8L | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-supply operation, supply voltage range: +2.5V to +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1MHz (typical)
- Low input bias current: 10pA (typical)
- Low offset voltage: 5mV (maximum)
- Quiescent current: 40μA per amplifier (typical)
- Operating temperature range: -40°C to +125°C
- MSOP-8L package
- Integrated anti-RF filter for significantly improved RF immunity with no additional components
- Dual op-amp typical quiescent supply current: 80μA
Applications
AI Translation
- Portable devices
- Mobile communications
- Smoke detectors
- Medical instruments
- Battery-powered instruments
- Sensor interfaces
- Handheld test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



