TECH PUBLIC SN74LVC1G132DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G132DBVR-TP |
| LCSC Part # | C46472758 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT NAND GATE WITH SCHMITT-TRIGGER INPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S N 74LVC1G132 contains 0ne 2-input NAND gate with Schmitt-trigger inputs designed for 1.65-V to 5.5V VCC operation and performs the Boolean function Y = A·B Or Y = A + B in positive logic. Because of Schmitt action, this device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
Features
- Operate from 1.65V to 5.5V
- Inputs accept voltages to 5.5V
- ±24 mA output drive at 3.3V
- Low power consumption, ICC = 10 μA (Max)
- ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A) - 1000 - V Charged - Device Model (C101)
Applications
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0787$ 0.0748 | $ 0.37 |
| 50+ | $ 0.0616$ 0.0586 | $ 2.93 |
| 150+ | $ 0.0531$ 0.0505 | $ 7.58 |
| 500+ | $ 0.0467$ 0.0444 | $ 22.20 |
| 3,000+ | $ 0.0416$ 0.0396 | $ 118.80 |
| 6,000+ | $ 0.0391$ 0.0372 | $ 223.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S N 74LVC1G132 contains 0ne 2-input NAND gate with Schmitt-trigger inputs designed for 1.65-V to 5.5V VCC operation and performs the Boolean function Y = A·B Or Y = A + B in positive logic. Because of Schmitt action, this device has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
Features
- Operate from 1.65V to 5.5V
- Inputs accept voltages to 5.5V
- ±24 mA output drive at 3.3V
- Low power consumption, ICC = 10 μA (Max)
- ESD Protection Exceeds JESD 22 - 2000 - V Human - Body Model (A114 - A) - 1000 - V Charged - Device Model (C101)
Applications
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



