Bestirpower BCL65S10D3
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCL65S10D3 |
| LCSC Part # | C46472735 |
| Package | DFN-8(8x8) |
| Customer # | |
| Key Attributes | Silicon Carbide Schottky Diode 650V,10A |
| Description | 64A 650V 1.45V@10A 10A DFN-8(8x8) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | DFN-8(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,241
1,241
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8937 | $ 0.89 |
10+ | $ 0.72 | $ 7.20 |
30+ | $ 0.6347 | $ 19.04 |
100+ | $ 0.5495 | $ 54.95 |
500+ | $ 0.4974 | $ 248.70 |
1,000+ | $ 0.4705 | $ 470.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$