LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bestirpower BCH65S08D3 product image
  • BCH65S08D3 thumbnail 1
  • BCH65S08D3 thumbnail 2
  • BCH65S08D3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bestirpower BCH65S08D3RoHS

Manufacturer
BestirpowerAsian Brands
MPN
BCH65S08D3
LCSC Part #
C46472734
Packaging
TO-220-2
Customer #
Key Attributes
DIODE SIC 650V 8A TO-220-2
Datasheetpdf iconBestirpower BCH65S08D3
In-Stock: 206
206 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2464$ 0.25
10+$ 0.2415$ 2.42
50+$ 0.2366$ 11.83
100+$ 0.2334$ 23.34
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBestirpower
PackagingTO-220-2
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.45V@8A
Reverse Leakage Current (Ir)2uA@650V
Non-Repetitive Peak Forward Surge Current76A
Current - Rectified8A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BCH65S08D3 utilizes advanced silicon carbide Schottky diode technology, combining excellent low forward voltage drop with robust performance advantages. As a result, this series is well-suited for applications demanding high power efficiency.

Features

AI Translation
  • Negligible reverse recovery
  • High-speed switching
  • Positive temperature coefficient
  • Temperature-independent switching characteristics
  • RoHS compliant

Applications

AI Translation
  • Switching power supplies
  • Solar inverters
  • Data centers
  • Uninterruptible power supplies