Bestirpower BCM65S06D3
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCM65S06D3 |
| LCSC Part # | C46472730 |
| Package | DPAK |
| Customer # | |
| Key Attributes | Silicon Carbide Schottky Diode 650V, 6A |
| Description | 49A 650V 1.4V@6A 6A DPAK Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,669
1,669
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4916 | $ 0.49 |
10+ | $ 0.3896 | $ 3.90 |
30+ | $ 0.3456 | $ 10.37 |
100+ | $ 0.2906 | $ 29.06 |
500+ | $ 0.2655 | $ 132.75 |
1,000+ | $ 0.2513 | $ 251.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$