TECH PUBLIC TPNCP1521BSNT1G
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPNCP1521BSNT1G |
| LCSC Part # | C46472317 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency 1.5MHz, 1.5A Synchronous Step Down Regulator |
| Description | 1.5MHz Adjustable 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,900 
4,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2359 | $ 1.18 |
50+ | $ 0.1845 | $ 9.23 |
150+ | $ 0.1625 | $ 24.38 |
500+ | $ 0.135 | $ 67.50 |
3,000+ | $ 0.1227 | $ 368.10 |
6,000+ | $ 0.1154 | $ 692.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$