TECH PUBLIC TS5A1066DCKR-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TS5A1066DCKR-TP |
| LCSC Part # | C46472256 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single-Supply SPST Analog Switches |
| Description | 1 5.6Ω 1.6V~5.5V SOT-353 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,865
2,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1122 | $ 0.56 |
50+ | $ 0.0975 | $ 4.88 |
150+ | $ 0.0912 | $ 13.68 |
500+ | $ 0.0833 | $ 41.65 |
3,000+ | $ 0.0798 | $ 239.40 |
6,000+ | $ 0.0777 | $ 466.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$