LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G66DBVR-TP product image
  • SN74LVC1G66DBVR-TP thumbnail 1
  • SN74LVC1G66DBVR-TP thumbnail 2
  • SN74LVC1G66DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G66DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G66DBVR-TP
LCSC Part #
C46472243
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE BILATRAL ANALOG SWITCH
Datasheetpdf iconTECH PUBLIC SN74LVC1G66DBVR-TP
In-Stock: 28,970
28,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0609$ 0.61
100+$ 0.048$ 4.80
300+$ 0.0416$ 12.48
3,000+$ 0.0367$ 110.10
6,000+$ 0.0329$ 197.40
9,000+$ 0.0309$ 278.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Number of Channels-
Ron5.5Ω@4.5V
Voltage - Supply1.65V~5.5V
Con13pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G66 is a high-speed CMOS device. The SN74LVC1G66 has two data input/output pins (A and B) and an active HIGH enable input pin(C). The SN74LVC1G66 can handle both analog and digital signals. The signals can be transmitted in either direction when enable pin is high. The analog switch is off when enable pin is low.

Features

AI Translation
  • Operation Voltage Range: 1.65~5.5V
  • Inputs Accept Voltages to 5.5V
  • Max tPD of 0.8 ns at 3.3V
  • High Degree of Linearity
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 200-V Machine Model (A115-A) - 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Wireless Devices
  • Audio and Video Signal Routing
  • Portable Computing
  • Wearable Devices
  • Signal Gating, Chopping, Modulation or Demodulation (Modem)
  • Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems