LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTE05KR220FTG product image
  • RTE05KR220FTG thumbnail 1
  • RTE05KR220FTG thumbnail 2
  • RTE05KR220FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTE05KR220FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTE05KR220FTG
LCSC Part #
C46469710
Packaging
0805
Customer #
Key Attributes
RES 220mΩ ±1% 125mW 0805
Datasheetpdf iconFH RTE05KR220FTG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0023$ 2.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance220mΩ
Voltage Rating350mV
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece