FH RTG06WR100FTG
| Manufacturer | FHAsian Brands |
| MPN | RTG06WR100FTG |
| LCSC Part # | C46469708 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 500mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 100mΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- Resistance range: 50mΩ~999mΩ
- Suitable for current sensing resistor applications
- RoHS compliant
- Halogen-free compliant
- Fully lead-free
- Moisture Sensitivity Level: MSL 1
Applications
AI Translation
- Switching power supplies
- Overcurrent protection for audio equipment
- Voltage regulators
- Power converters
- Chargers
- LED lighting driver power supplies
- Portable devices
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0099 | $ 0.50 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,500+ | $ 0.0096 | $ 14.40 |
| 5,000+ | $ 0.0095 | $ 47.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 100mΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- Resistance range: 50mΩ~999mΩ
- Suitable for current sensing resistor applications
- RoHS compliant
- Halogen-free compliant
- Fully lead-free
- Moisture Sensitivity Level: MSL 1
Applications
AI Translation
- Switching power supplies
- Overcurrent protection for audio equipment
- Voltage regulators
- Power converters
- Chargers
- LED lighting driver power supplies
- Portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



