HCTmicro HCT6674
| Manufacturer | HCTmicroAsian Brands |
| MPN | HCT6674 |
| LCSC Part # | C46469633 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | IC ADC 24BIT SIGMA-DELTA LQFP-64(10x10) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HCTmicro | |
| Packaging | LQFP-64(10x10) | |
| Voltage Reference Drift | - | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Full-Scale Range(FSR) | 2.5V | |
| Quiescent Current (Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V;1.62V~1.98V | |
| Number of Channels | 4 | |
| Integral non - linearity | - | |
| Data Rate | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 16.384MHz | |
| Features | 输入缓冲器;内置数字滤波器;同步触发;上电复位;欠压检测 | |
| Voltage Reference | External | |
| Resolution(Bits) | 24;256kHz | |
| S/N Ratio | 103.2dB | |
| Temperature Sensors | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.6542 | $ 22.65 |
| 30+ | $ 21.8816 | $ 656.45 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



