HCTmicro HCT5821B
| Manufacturer |
HCTmicro
Asian Brands |
| Mfr. Part # | HCT5821B |
| LCSC Part # | C46469544 |
| Package | SOP-8 |
| Customer # | |
| Description | 2.6V~3.6V 1.6mA SOP-8 Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | HCTmicro | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
955
955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5249 | $ 0.52 |
10+ | $ 0.4675 | $ 4.68 |
30+ | $ 0.4388 | $ 13.16 |
100+ | $ 0.4101 | $ 41.01 |
500+ | $ 0.3925 | $ 196.25 |
1,000+ | $ 0.3845 | $ 384.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$