Amphenol 865625SLTLF
| Manufacturer | |
| MPN | 865625SLTLF |
| LCSC Part # | C464678 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25P Female Panel Mount 2 5A -55℃~+125℃ D-Sub, D-Shaped Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Housings | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Number of Pins | 25P | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5696 | $ 0.57 |
| 10+ | $ 0.4634 | $ 4.63 |
| 30+ | $ 0.411 | $ 12.33 |
| 100+ | $ 0.3587 | $ 35.87 |
| 500+ | $ 0.3264 | $ 163.20 |
| 1,000+ | $ 0.311 | $ 311.00 |
| 2,000+ | $ 0.3064 | $ 612.80 |
| 4,000+ | $ 0.3048 | $ 1219.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



