LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 61083-084402LF product image
  • 61083-084402LF thumbnail 1
  • 61083-084402LF thumbnail 2
  • 61083-084402LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 61083-084402LFRoHS

Manufacturer
MPN
61083-084402LF
LCSC Part #
C464612
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
PLUG ASSY BERGSTAK O.8MM
Datasheetpdf iconAmphenol 61083-084402LF
Custom CablesMOQ 1pc
In-Stock: 606
606 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8768$ 1.88
10+$ 1.6266$ 16.27
30+$ 1.4706$ 44.12
100+$ 1.3097$ 130.97
400+$ 1.2382$ 495.28
800+$ 1.2057$ 964.56
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=0.8mm
Operating Temperature-
System Fit Height-
Current Rating (Max)-
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact MaterialBrass

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.